
Voltage detector IC with a 4.5V threshold, featuring an open-drain N-channel output and active-high reset. This surface-mount component operates from 0.8V to 10V with a low 500nA operating supply current and 2% accuracy. Housed in a compact TSOP package, it offers a reset threshold range of 4.41V to 4.59V and is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP301HSN45T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP301HSN45T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.59V |
| Min Reset Threshold Voltage | 4.41V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 520nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 4.59V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active High |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.41V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301HSN45T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
