Surface mount voltage detector IC with 1V threshold, offering 2% accuracy. Features an open-drain N-channel output, active-low reset, and operates from 800mV to 10V supply voltage. Maximum supply current is 1.2µA, with typical operating current at 500nA. Suitable for applications requiring precise voltage monitoring within a -40°C to 85°C temperature range. Packaged in a TSOP-5 (SOT-23-5) case, supplied on a 3000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP301LSN10T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.02V |
| Min Reset Threshold Voltage | 980mV |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 1.02V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 980mV |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301LSN10T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
