
Surface mount voltage detector IC with 1.2V threshold, offering 2% accuracy. Features active low reset and an open-drain N-channel output. Operates with a supply voltage range of 800mV to 10V, consuming a nominal 450nA. Packaged in TSOP with tape and reel, this component is halogen-free, lead-free, and RoHS compliant, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP301LSN12T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP301LSN12T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.224V |
| Min Reset Threshold Voltage | 1.176V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 450nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 1.224V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | NCP301 |
| Threshold Voltage | 1.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.176V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301LSN12T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
