
Voltage detector IC for power management, featuring a 2V threshold voltage with 2% accuracy. This surface mount component offers an open-drain N-channel output and operates from 0.8V to 10V supply voltage. It provides active low reset functionality and has a maximum supply current of 1.3µA. Packaged in a TSOP-5, this lead-free and halogen-free device is suitable for a wide temperature range of -40°C to 125°C.
Onsemi NCP301LSN20T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Current Rating | 70mA |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 12.3V |
| Min Output Voltage | 300mV |
| Max Reset Threshold Voltage | 2.04V |
| Min Reset Threshold Voltage | 1.96V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Outputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output Voltage | 300mV |
| Overvoltage Threshold | 2.04V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.96V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301LSN20T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.