
Surface mount voltage detector IC with an open-drain N-channel output, featuring a 2.2V threshold voltage and 2% accuracy. This component monitors a single voltage, providing an active-low reset signal. Operating across a supply voltage range of 800mV to 10V, it exhibits a low supply current of 480nA nominal. The TSOP package measures 3mm x 1.5mm x 1mm, suitable for operation from -40°C to 125°C.
Sign in to ask questions about the Onsemi NCP301LSN22T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP301LSN22T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.244V |
| Min Reset Threshold Voltage | 2.156V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 480nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.244V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.2V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.156V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301LSN22T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.