
Surface mount voltage detector IC with an open-drain N-channel output, featuring a 2.5V threshold voltage and ±2% accuracy. Monitors a single voltage with active-low reset functionality, operating from 800mV to 10V supply voltage. Offers a reset threshold range of 2.45V to 2.55V and a low nominal supply current of 480nA. Packaged in a TSOP case, this RoHS and Halogen Free component is suitable for applications requiring precise voltage monitoring.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP301LSN25T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP301LSN25T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 480nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.55V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.45V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301LSN25T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
