
The NCP301LSN27T1 is a simple reset/power-on reset IC with a single input and a single voltage monitored. It operates within a temperature range of -40°C to 125°C and can handle a maximum supply voltage of 10V. The device is available in a TSOP package and is not RoHS compliant due to containing lead. It has a nominal supply current of 500nA and an output voltage of 300mV.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | TSOP |
| Current Rating | 70mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output Voltage | 300mV |
| Overvoltage Threshold | 2.754V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 2.646V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
