Surface mount voltage detector IC with an open-drain N-channel output, featuring a 2.8V threshold voltage and ±2% accuracy. This component monitors a single voltage, providing an active-low reset signal. It operates within a supply voltage range of 800mV to 10V and exhibits a low supply current of 500nA. Designed for surface mounting in a TSOP package, it is RoHS and Halogen Free compliant, suitable for operation between -40°C and 125°C.
Onsemi NCP301LSN28T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.856V |
| Min Reset Threshold Voltage | 2.744V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.856V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.74V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301LSN28T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
