
Voltage detector IC with a 4.0V threshold, featuring an open-drain N-channel output and active-low reset. This surface-mount component offers 2% accuracy, operating from 800mV to 10V with a low 500nA supply current. Designed for reliability, it boasts a wide operating temperature range of -40°C to 125°C and is RoHS and Halogen Free compliant. Packaged in TSOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.08V |
| Min Reset Threshold Voltage | 3.92V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 4.08V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 3.92V |
| Watchdog Timer | No |
| RoHS | Compliant |
