
Voltage detector IC with open-drain N-channel output, featuring a 4.5V reset threshold. This surface-mount device operates from 0.8V to 10V supply voltage with a low 500nA operating supply current. Accuracy is 2%, with undervoltage and overvoltage thresholds at 4.41V and 4.59V respectively. The reset output is active low, capable of sourcing up to 2mA. Packaged in a compact TSOP case, it supports a wide operating temperature range from -40°C to 125°C.
Onsemi NCP301LSN45T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2mA |
| Max Reset Threshold Voltage | 4.59V |
| Min Reset Threshold Voltage | 4.41V |
| Max Supply Current | 1.4uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 4.59V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Supply Current | 520nA |
| Termination | SMD/SMT |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.41V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP301LSN45T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
