
Surface mount DC to DC controller circuit, featuring a step-down topology with one output. Operates with an input voltage range of 4.7V to 28V, supporting an output voltage as low as 0.6V. Maximum switching frequency is 350 kHz, with a maximum supply current of 11 mA. Housed in an 8-pin SOIC N package (SOP family) with gull-wing leads, measuring a maximum of 5mm x 4mm x 1.5mm. Suitable for operation across a wide temperature range from -40°C to 140°C.
Onsemi NCP3020ADR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.6(Min)V |
| Maximum Switching Frequency | 350kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Maximum Input Voltage | 28V |
| Minimum Input Voltage | 4.7V |
| Operating Supply Voltage | 4.7 to 28V |
| Maximum Supply Current | 11mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP3020ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.