
8-pin SOIC N surface mount DC to DC controller circuit, featuring a step-down topology with one output. Operates with an input voltage range of 4.7V to 28V, supporting a minimum output voltage of 0.6V. Boasts a maximum switching frequency of 650 kHz and a maximum supply current of 13 mA. Housed in a narrow body plastic package with gull-wing leads, measuring 5mm x 4mm x 1.5mm, designed for surface mounting. Suitable for operation across a wide temperature range from -40°C to 140°C.
Sign in to ask questions about the Onsemi NCP3020BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP3020BDR2G technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC N |
| Package Description | Small Outline IC Narrow Body |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 5(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.5(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-012AA |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.6(Min)V |
| Maximum Switching Frequency | 650kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 140°C |
| Maximum Input Voltage | 28V |
| Minimum Input Voltage | 4.7V |
| Operating Supply Voltage | 4.7 to 28V |
| Maximum Supply Current | 13mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP3020BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.