Integrated Driver and MOSFETs, 55 A, 3000-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCP302155MNTWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 31 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N31 |
| Width | 5 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 2 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.5 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | HALF BRIDGE BASED MOSFET DRIVER |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.