
Surface mount voltage detector with a 1.5V threshold, offering 2% accuracy. Features programmable delay and complementary output, operating from 800mV to 10V. This power management IC is designed for reset and power-on reset applications, with active low reset and a totem-pole output. Housed in a compact TSOP package, it operates across a wide temperature range of -40°C to 125°C and is both lead-free and halogen-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP302LSN15T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.53V |
| Min Reset Threshold Voltage | 1.47V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 450nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 1.53V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | NCP302 |
| Threshold Voltage | 1.5V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.47V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP302LSN15T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.