
This voltage detector IC features a 2.7V threshold voltage with 2% accuracy, monitoring a single voltage input. It offers an active-low reset output with a complementary totem-pole configuration. Operating from 800mV to 10V, it consumes a maximum supply current of 1.3µA, with a nominal operating current of 500nA. The component is surface mountable in a TSOP package, is halogen and lead-free, and RoHS compliant, suitable for operation between -40°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP302LSN27T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.754V |
| Min Reset Threshold Voltage | 2.646V |
| Max Supply Current | 1.3uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output | TOTEM-POLE |
| Overvoltage Threshold | 2.754V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.7V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.646V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP302LSN27T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Onsemi NCP302LSN27T1G
onsemi Product Discontinuance Notice PD24192ZN lists discontinued electronic components with last time buy by April 1, 2022, and last ship by October 1, 2022.
