The NCP302LSN28T1G is a surface mount, simple reset/power-on reset voltage detector IC from Onsemi. It features a totem-pole output and is designed to operate within a temperature range of -40°C to 125°C. This device is RoHS compliant and suitable for use in applications where a single voltage threshold is required, with a threshold voltage of 2.8V. The IC is available in a SOT-23-5 package and is packaged in tape and reel quantities of 3000 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP302LSN28T1G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.856V |
| Min Reset Threshold Voltage | 2.744V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Output | TOTEM-POLE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.8V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP302LSN28T1G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.