The NCP303151MNTWG is an automotive DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a quad terminal position and a JEDEC package code of R-PQCC-N39. The device has a width of 5mm and a length of 6mm. It operates within a supply voltage of 5V, with a maximum input voltage of 16V and a minimum input voltage of 4.5V.
Onsemi NCP303151MNTWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 39 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N39 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Input Voltage-Max | 16 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP303151MNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.