
Voltage detector IC with a 900mV threshold voltage and 2% accuracy. Features active low reset, programmable delay, and an open-drain N-channel output. Operates from 0.8V to 10V supply voltage with a low supply current of 450nA. Packaged in a compact TSOP-5 surface-mount case, this component is lead-free and halogen-free.
Onsemi NCP303LSN09T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Current Rating | 70mA |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 918mV |
| Min Reset Threshold Voltage | 882mV |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Output Voltage | 300mV |
| Overvoltage Threshold | 918mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Series | NCP303 |
| Supply Current | 450nA |
| Threshold Voltage | 900mV |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 882mV |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP303LSN09T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
