
1V voltage detector IC with 2% accuracy, featuring programmable delay and open-drain N-channel output. Operates from 800mV to 10V supply voltage, with a reset threshold range of 980mV to 1.02V. Offers low operating supply current of 500nA and nominal supply current of 450nA. Packaged in a compact TSOP-5 surface mount case, this halogen-free and lead-free component is RoHS compliant.
Onsemi NCP303LSN10T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.02V |
| Min Reset Threshold Voltage | 980mV |
| Max Supply Current | 1.2uA |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 450nA |
| Number of Monitored Inputs | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 1.02V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP303 |
| Threshold Voltage | 1V |
| Type | Voltage Detector |
| Undervoltage Threshold | 980mV |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP303LSN10T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
