
This voltage detector IC features a 1.6V threshold voltage with 2% accuracy, monitoring a single voltage input. It provides an active-low reset signal with a programmable delay and an open-drain N-channel output. Operating from 800mV to 10V, this surface-mount component in a TSOP package consumes a nominal supply current of 450nA. It is RoHS and Halogen Free compliant, suitable for operation between -40°C and 125°C.
Onsemi NCP303LSN16T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 1.632V |
| Min Reset Threshold Voltage | 1.568V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 450nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 1.632V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.6V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 1.568V |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP303LSN16T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
