
Surface mount voltage detector with a 2.3V threshold and 2% accuracy. Features programmable delay and an open-drain N-channel output, operating from 800mV to 10V. This simple reset/power-on reset IC offers active low reset functionality and a low nominal supply current of 480nA. Packaged in a compact TSOP with lead-free and halogen-free construction.
Onsemi NCP303LSN23T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 2.346V |
| Min Reset Threshold Voltage | 2.254V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 480nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 2.346V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 2.3V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 2.254V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
No datasheet is available for this part.
