
Surface mount voltage detector IC with a 4.4V threshold, offering 2% accuracy. Features programmable delay and an open-drain N-channel output for reset functions. Operates from 800mV to 10V supply voltage with a low 500nA nominal supply current. Monitors a single voltage with active-low reset output. Packaged in a compact TSOP-5, it is halogen-free, lead-free, and RoHS compliant.
Onsemi NCP303LSN44T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Reset Threshold Voltage | 4.488V |
| Min Reset Threshold Voltage | 4.312V |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 500nA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 500nA |
| Overvoltage Threshold | 4.488V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | Yes |
| Threshold Voltage | 4.4V |
| Type | Simple Reset/Power-On Reset, Voltage Detector |
| Undervoltage Threshold | 4.312V |
| Watchdog Timer | No |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP303LSN44T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
