
The NCP305LSQ45T1 is a simple reset/power-on reset IC from Onsemi, operating between -40°C and 85°C. It monitors a single voltage and has a nominal supply current of 1.3uA. The IC is available in a SC-82AB package, packaged in tape and reel with 3000 units per reel. It is not RoHS compliant and contains lead.
Onsemi NCP305LSQ45T1 technical specifications.
| Accuracy | 2% |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 800mV |
| Mount | Surface Mount |
| Nominal Supply Current | 1.3uA |
| Number of Monitored Inputs | 1 |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 1uA |
| Overvoltage Threshold | 4.59V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reset | Active Low |
| RoHS Compliant | No |
| Threshold Voltage | 4.5V |
| Type | Simple Reset/Power-On Reset |
| Undervoltage Threshold | 4.41V |
| Watchdog Timer | No |
| RoHS | Not Compliant |
No datasheet is available for this part.