
Adjustable DC-DC converter for non-inverting, inverting, step-up, and step-down applications. Features a 3V to 40V input voltage range and a maximum output current of 1.5A. Operates with a switching frequency up to 150kHz and supports an adjustable output voltage from 1.25V to 40V. Packaged in a surface-mount SOIC case, this component is RoHS and Halogen Free compliant, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP3063BDR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP3063BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Input Bias Current | -100nA |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Regulator Type | SWITCHING |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 150kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3063BDR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
