
Adjustable DC/DC switching regulator supporting boost, buck, and inverting conversion. Features a maximum output current of 1.5A and an adjustable output voltage range from 1.25V to 40V. Operates with an input voltage range of 3V to 40V, ideal for power management applications. Housed in a compact 4mm x 4mm DFN package, this surface-mount component offers a wide operating temperature range of -40°C to +125°C. RoHS and Halogen Free compliant, supplied on a 4000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP3063BMNTXG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Logic Function | Inverter |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 7mA |
| Switching Frequency-Max | 190kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3063BMNTXG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
