
Adjustable DC/DC switching regulator supporting boost, buck, and inverting conversion. Features a maximum output current of 1.5A and an adjustable output voltage range from 1.25V to 40V. Operates with an input voltage range of 3V to 40V and boasts up to 85.5% efficiency. Housed in a halogen-free, lead-free SOIC-8 narrow body package, suitable for surface mounting. Maximum switching frequency reaches 190kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP3063DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP3063DR2G technical specifications.
| Package/Case | SOIC |
| Efficiency | 85.5% |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Input Bias Current | -100nA |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 190kHz |
| Synchronous Rectifier | No |
| Voltage Rating | 40V |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3063DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
