
Adjustable DC/DC switching regulator supporting boost, buck, and inverting converter topologies. Features a maximum output current of 1.5A and an adjustable output voltage range from 1.25V to 40V, with a maximum input voltage of 40V. Operates efficiently with up to 86% efficiency and a maximum switching frequency of 190kHz. Packaged in a narrow SOIC-8 surface-mount package, this component is RoHS compliant and suitable for operation across a wide temperature range of -40°C to +125°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCP3064BDR2G technical specifications.
| Package/Case | SOIC |
| Efficiency | 86% |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 190kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
