
Adjustable DC/DC converter for boost, buck, and inverting applications. Features a 1.5A output current capability and a wide input voltage range from 3V to 40V. Operates with a maximum switching frequency of 190kHz and offers up to 86% efficiency. Packaged in a 4mm x 4mm DFN surface-mount package, this RoHS and Halogen Free component is supplied on a 4000-piece tape and reel.
Checking distributor stock and pricing after the page loads.
Onsemi NCP3064MNTXG technical specifications.
| Package/Case | DFN |
| Efficiency | 86% |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 190kHz |
| Synchronous Rectifier | No |
| Width | 4mm |
| RoHS | Compliant |
