
Surface mountable switching regulator IC for constant current applications, ideal for high-brightness LEDs. Features a wide input voltage range from 3V to 40V and a maximum output current of 1.5A. Operates at a switching frequency of 250kHz and is housed in a compact SOIC-8 narrow body package. This component is RoHS compliant, lead-free, and halogen-free, with an operating temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP3065DR2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Onsemi NCP3065DR2G technical specifications.
| Package/Case | SOIC |
| Frequency | 250kHz |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 7mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 2 |
| Operating Supply Voltage | 40V |
| Output Current | 1.5A |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 250kHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3065DR2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
