
The NCP3101MNTXG is a surface mount DC/DC controller from Onsemi. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. This adjustable output controller can supply up to 6A of current and has a maximum input voltage of 13.2V. The device is packaged in a lead-free QFN-40 package and is available in quantities of 2500 units per reel.
Onsemi NCP3101MNTXG technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3101MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
