The NCP3120MNTXG is a dual adjustable regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 13.2V and a maximum output current of 2A. The device is packaged in a QFN-32 package and is mounted on the surface. It is RoHS compliant and has a switching frequency maximum of 750kHz.
Checking distributor stock and pricing after the page loads.
Onsemi NCP3120MNTXG technical specifications.
| Package/Case | QFN |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 13.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 13.2V |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 750kHz |
| Synchronous Rectifier | No |
| Width | 5mm |
| RoHS | Compliant |
No datasheet is available for this part.
