
The NCP3125ADR2G is a surface-mount adjustable DC/DC regulator from Onsemi. It operates from an input voltage of 4.5V to 13.2V and provides an adjustable output voltage of 5V with a maximum output current of 4A. The device is packaged in a SOIC package and is suitable for use in temperatures ranging from -40°C to 125°C. The NCP3125ADR2G is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Onsemi NCP3125ADR2G technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 13.2V |
| Output Current | 4A |
| Output Type | Adjustable |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
