Onsemi NCP3155BDR2G technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 24V |
| Min Input Voltage | 4.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 500kHz |
| Synchronous Rectifier | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3155BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
