
The NCP3163BMNR2G is a DC/DC controller from Onsemi with an efficiency of 83% and a maximum operating temperature of 85°C. It is designed for surface mount applications and is available in a DFN-18 package. The device operates within a temperature range of -40°C to 85°C and is RoHS compliant. It has a maximum output current of 3.4A and a maximum output voltage of 40V.
Checking distributor stock and pricing after the page loads.
Onsemi NCP3163BMNR2G technical specifications.
| Package/Case | DFN |
| Efficiency | 83% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.4A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
