
Buck-Boost switching regulator IC, featuring adjustable output voltage from 1.25V to 40V and a maximum output current of 3.4A. Operates with an input voltage range of 2.5V to 40V, supporting a 40V operating supply voltage. Achieves up to 83% efficiency with a switching frequency of 300kHz. Packaged in a 16-lead wide body SOIC with an exposed pad, suitable for surface mounting and supplied on a 1000-piece tape and reel. This RoHS and Halogen Free component offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCP3163BPWR2G technical specifications.
| Package/Case | SOIC |
| Efficiency | 83% |
| Halogen Free | Halogen Free |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3.4A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3A |
| Switching Frequency-Max | 300kHz |
| Synchronous Rectifier | No |
| Topology | Buck-Boost |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
