
The NCP3163MNR2G is a DC/DC controller with an adjustable output voltage of 40V and a maximum output current of 3.4A. It operates within a temperature range of 0°C to 70°C and is packaged in a DFN-18 surface mount package. The device is RoHS compliant and has a nominal supply current of 6mA. It is designed for use in a variety of applications, including power management and DC/DC conversion.
Checking distributor stock and pricing after the page loads.
Onsemi NCP3163MNR2G technical specifications.
| Package/Case | DFN |
| Efficiency | 83% |
| Lead Free | Lead Free |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.4A |
| Mount | Surface Mount |
| Nominal Supply Current | 6mA |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
No datasheet is available for this part.
