
Surface mount DC/DC controller and regulator featuring adjustable output voltage from 1.25V to 40V, capable of delivering up to 3.4A output current. This boost regulator operates with a switching frequency up to 300kHz and supports a wide input voltage range of 2.5V to 40V. Achieving up to 83% efficiency, the component is housed in a 16-lead wide body SOIC package with an exposed pad. It is RoHS compliant and designed for a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Onsemi NCP3163PWG technical specifications.
| Efficiency | 83% |
| Halogen Free | Halogen Free |
| Height | 2.55mm |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.4A |
| Max Output Voltage | 40V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 40V |
| Output Current | 3.4A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 300kHz |
| Synchronous Rectifier | No |
| Topology | Boost |
| Width | 7.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
