
Surface mountable, halogen-free, lead-free DC/DC buck regulator with a maximum output current of 6A and adjustable output voltage from 800mV to 17.28V. Features a 3A output current capability, 4.5V to 18V input voltage range, and a maximum switching frequency of 550kHz. This positive, single-output switching regulator utilizes PWM control and synchronous rectification, packaged in a narrow SOIC-8 body. Operating temperature range spans -40°C to 85°C.
Onsemi NCP3170ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Output Voltage | 17.28V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 550kHz |
| Synchronous Rectifier | Both |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
