
Step-down DC-DC controller and regulator with a 4.5V to 18V input range and 3A maximum output current. Features adjustable and fixed output voltage, with a minimum output of 800mV and a maximum of 17.28V. Operates with a switching frequency up to 1MHz and includes synchronous rectification. Packaged in an 8-pin SOIC surface mount configuration, this component is halogen-free, lead-free, and RoHS compliant.
Onsemi NCP3170BDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 17.28V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1MHz |
| Synchronous Rectifier | Both |
| Width | 4mm |
| RoHS | Compliant |
No datasheet is available for this part.
