
Synchronous Buck Controller, 7-Bit, Programmable, Dual-Phase, Mobile, CPU, QFN48, 6x6, 0.4P, 2500-REEL
Checking distributor stock and pricing after the page loads.
Onsemi NCP3218AMNR2G technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 52A |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
