The NCP3230MNTXG is a DC/DC controller IC with a maximum operating temperature of 90 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 40 terminals and is available in a QFN-40 package. The device is designed for industrial applications and has a maximum input voltage of 18 volts and a minimum input voltage of 4.5 volts.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |
These are design resources that include the Onsemi NCP3230MNTXG
onsemi product discontinuance notice PD25141XB for various standard products. Last time buy date: June 15, 2023. Last ship date: December 15, 2023.