
High Current, 1MHz, Synchronous Buck Converter 1MHz DC/DC Converters Delivers Up to 25A, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |