
High Current Synchronous Buck Converter High Current Synchronous Buck Converter, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 16.56V |
| Min Output Voltage | 600mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 18V |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
