Step Down Converter Operates from 3 V to 21 V and delivers up to 20 A, 2500-REEL
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 90 |
| Number of Terminals | 40 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N40 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 3 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |