The NCP3235MNTXG is an automotive DC/DC controller from Onsemi, designed to operate within a temperature range of -40°C to 125°C. It features a single function and 43 terminals positioned on the bottom. The device is packaged in a QFN-43 format, measuring 6mm in width and length. It is rated for input voltages between 4.5V and 21V.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 43 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-XBCC-N43 |
| Width | 6 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Input Voltage-Max | 21 |
| Input Voltage-Min | 4.5 |
| Lead Free | Yes |
| REACH | not_compliant |
| Military Spec | False |