
Adjustable LDO regulator delivering up to 500mA output current with a 0.9% voltage accuracy. Features a low dropout voltage of 340mV and operates from -40°C to 150°C. This positive polarity, surface-mount component offers a 1.25V reference voltage and supports input voltages from -3V to 16V, with a maximum output voltage of 10V. Packaged in a narrow SOIC-8 for tape and reel distribution.
Onsemi NCP3334DADJR2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | SOIC |
| Dropout Voltage | 340mV |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | -3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Output Voltage Accuracy | 0.9% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3334DADJR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
