
Positive fixed output linear voltage regulator, 1.5V, 500mA output current. Features ultra-high accuracy of 0.9% and a low dropout voltage of 940mV. Operates with a maximum input voltage of 16V and a minimum of -300mV, across an extended temperature range of -40°C to 150°C. Housed in a compact Micro 8 lead MSOP package, suitable for surface mount applications. This RoHS and Halogen Free component offers a quiescent current of 190µA.
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.9% |
| Package/Case | MSOP |
| Dropout Voltage | 940mV |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 16V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 860mA |
| Min Output Voltage | 1.5V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Width | 3.1mm |
| RoHS | Compliant |
