Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Onsemi NCP3335ADM180R2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 0.9% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 2.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 830mA |
| Min Output Voltage | 1.8V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP3335ADM180R2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
