
LDO Regulator, 500 mA, Ultra-High Accuracy Vout: 2.8 V, Micro 8 lead Surface Mount, 4000-REEL
Checking distributor stock and pricing after the page loads.
| Accuracy | 0.9% |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 800mA |
| Min Output Voltage | 2.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
