
Adjustable LDO regulator, 500 mA output current, with a maximum output voltage of 10V and a minimum of 1.25V. Features ultra-high accuracy of 0.9% and a reference voltage of 1.261V. Operates with a maximum input voltage of 16V and a minimum of -300mV, delivering up to 860mA maximum output current. Housed in a compact 3x3mm DFN package with a 0.5mm pitch, suitable for surface mounting. This RoHS and Halogen Free component operates across a wide temperature range of -40°C to 150°C.
Onsemi NCP3335AMNADJR2G technical specifications.
| Accuracy | 0.9% |
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 16V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 860mA |
| Max Output Voltage | 10V |
| Min Output Voltage | 1.25V |
| Max Supply Current | 14mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 10V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 190uA |
| Radiation Hardening | No |
| Reference Voltage | 1.261V |
| RoHS Compliant | Yes |
| Width | 3mm |
| RoHS | Compliant |
No datasheet is available for this part.
